ALPSALPINE SPPJ311500
| Manufacturer | |
| MPN | SPPJ311500 |
| LCSC Part # | C470429 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH PUSH SPST 200mA 30V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Life | 10000 times | |
| With Lamp | - | |
| Operating Temperature | -40℃~+85℃ | |
| Self Lock / No Lock | Non-Latching | |
| Termination Style | PC Pin | |
| Circuit | SPST | |
| Actuator/Cap Color | Blue | |
| Mounting Type | Right Angle | |
| Actuator Style | Square Plunger | |
| electric current | 200mA | |
| Operating Force | 2.3N | |
| IP Rating | - | |
| Voltage Rating | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 609
609 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5843 | $ 1.58 |
| 10+ | $ 1.3259 | $ 13.26 |
| 30+ | $ 1.1838 | $ 35.51 |
| 100+ | $ 1.0239 | $ 102.39 |
| 500+ | $ 0.9028 | $ 451.40 |
| 900+ | $ 0.8705 | $ 783.45 |
Standard Packaging900/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



