LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ALPSALPINE SKRPASE010 product image
  • SKRPASE010 thumbnail 1
  • SKRPASE010 thumbnail 2
  • SKRPASE010 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ALPSALPINE SKRPASE010RoHS

Manufacturer
MPN
SKRPASE010
LCSC Part #
C470427
Packaging
SMD-4P,4.2x3.2mm
Customer #
Key Attributes
SWITCH TACTILE SPST 2.55N SMD
Datasheetpdf iconALPSALPINE SKRPASE010
In-Stock: 2,340
2,340 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1718$ 0.86
50+$ 0.1384$ 6.92
150+$ 0.1241$ 18.62
500+$ 0.1063$ 53.15
2,500+$ 0.0908$ 227.00
4,000+$ 0.0861$ 344.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerALPSALPINE
PackagingSMD-4P,4.2x3.2mm
Voltage Rating16V
Switching Life500,000 Cycles
with BracketWithout Bracket
Width3.2mm
Operating Temperature-40℃~+90℃
Installation MethodSurface Mount,Vertical
PressForce2.55N
Termination StyleJ-Lead
Actuator StyleOval Button
Length4.2mm
CircuitSPST
Actuator/Cap ColorBlack
Height2.5mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece