LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ALPSALPINE RK14K1220A25 product image
  • RK14K1220A25 thumbnail 1
  • RK14K1220A25 thumbnail 2
  • RK14K1220A25 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ALPSALPINE RK14K1220A25RoHS

Manufacturer
MPN
RK14K1220A25
LCSC Part #
C470409
Packaging
Through Hole
Customer #
Key Attributes
POT 50kΩ 50mW Through Hole
Datasheetpdf iconALPSALPINE RK14K1220A25
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6688$ 0.67
10+$ 0.6566$ 6.57
30+$ 0.6489$ 19.47
100+$ 0.6413$ 64.13
Standard Packaging1000/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerALPSALPINE
PackagingThrough Hole
Voltage Rating50V
Tolerance±20%
Power(Watts)50mW
Number of Turns-
Resistance50kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece