LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ALPSALPINE RK14K1220A0F product image
  • RK14K1220A0F thumbnail 1
  • RK14K1220A0F thumbnail 2
  • RK14K1220A0F thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ALPSALPINE RK14K1220A0FRoHS

Manufacturer
MPN
RK14K1220A0F
LCSC Part #
C470408
Packaging
Through Hole
Customer #
Key Attributes
POT 10kΩ 50mW Through Hole
Datasheetpdf iconALPSALPINE RK14K1220A0F

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerALPSALPINE
PackagingThrough Hole
Voltage Rating50V
Tolerance±20%
Power(Watts)50mW
Number of Turns-
Resistance10kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6244$ 0.62
10+$ 0.6137$ 6.14
30+$ 0.6045$ 18.14
100+$ 0.5969$ 59.69
Standard Packaging1000/Full Tray
Better price for more quantity?
$