ALPSALPINE RK45B1A00002
| Manufacturer | |
| MPN | RK45B1A00002 |
| LCSC Part # | C470404 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 5kΩ 50mW Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Voltage Rating | 30V | |
| Tolerance | ±20% | |
| Power(Watts) | 50mW | |
| Number of Turns | - | |
| Resistance | 5kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2371 | $ 1.24 |
| 10+ | $ 1.0412 | $ 10.41 |
| 30+ | $ 0.9348 | $ 28.04 |
| 100+ | $ 0.8129 | $ 81.29 |
| 500+ | $ 0.7589 | $ 379.45 |
| 1,000+ | $ 0.7343 | $ 734.30 |
Standard Packaging200/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



