ALPSALPINE RK14K1240036
| Manufacturer | |
| Mfr. Part # | RK14K1240036 |
| LCSC Part # | C470377 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | POT 10kΩ 50mW Through Hole |
| Description | ±20% 50mW 10kΩ Through Hole Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | ALPSALPINE | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
In-Stock:
99
99
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1542 | $ 1.15 |
10+ | $ 0.9777 | $ 9.78 |
30+ | $ 0.8796 | $ 26.39 |
80+ | $ 0.6865 | $ 54.92 |
480+ | $ 0.6382 | $ 306.34 |
800+ | $ 0.6156 | $ 492.48 |
1,600+ | $ 0.6096 | $ 975.36 |
4,000+ | $ 0.6035 | $ 2414.00 |
Standard Packaging 80/Full
Tray | ||
Better price for more quantity?
$