ALPSALPINE SRBV170701
| Manufacturer | |
| MPN | SRBV170701 |
| LCSC Part # | C470376 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Non-Short Circuit 30° 7 1 300mA 16V Through Hole Rotary Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Operating Temperature | -10℃~+85℃ | |
| Contact Type | Non-Short Circuit | |
| Angle of Throw | 30° | |
| Positions | 7 | |
| Number of Poles Per Deck | 1 | |
| Number of Decks | - | |
| Termination Style | PC Pin | |
| Current Rating | 300mA | |
| Voltage Rating (AC) | - | |
| Actuator Type | Flat | |
| Voltage Rating (DC) | 16V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 55 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.2707 | $ 4.27 |
| 10+ | $ 3.6799 | $ 36.80 |
| 55+ | $ 3.1282 | $ 172.05 |
| 110+ | $ 2.7734 | $ 305.07 |
| 495+ | $ 2.6106 | $ 1292.25 |
| 990+ | $ 2.5374 | $ 2512.03 |
| 1,980+ | $ 2.5032 | $ 4956.34 |
Standard Packaging55/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Operating Temperature | -10℃~+85℃ | |
| Contact Type | Non-Short Circuit | |
| Angle of Throw | 30° | |
| Positions | 7 | |
| Number of Poles Per Deck | 1 | |
| Number of Decks | - | |
| Termination Style | PC Pin | |
| Current Rating | 300mA | |
| Voltage Rating (AC) | - | |
| Actuator Type | Flat | |
| Voltage Rating (DC) | 16V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 55 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



