LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ALPSALPINE RK14K1240A4S product image
  • RK14K1240A4S thumbnail 1
  • RK14K1240A4S thumbnail 2
  • RK14K1240A4S thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ALPSALPINE RK14K1240A4SRoHS

Manufacturer
MPN
RK14K1240A4S
LCSC Part #
C470359
Packaging
Through Hole
Customer #
Key Attributes
POT 10kΩ 50mW Through Hole
Datasheetpdf iconALPSALPINE RK14K1240A4S

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerALPSALPINE
PackagingThrough Hole
Voltage Rating50V
Tolerance±20%
Power(Watts)50mW
Number of Turns-
Resistance10kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece
Not available now