LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ALPSALPINE SPVQ351800 product image
  • SPVQ351800 thumbnail 1
  • SPVQ351800 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

ALPSALPINE SPVQ351800RoHS

Manufacturer
MPN
SPVQ351800
LCSC Part #
C470349
Packaging
-
Customer #
Key Attributes
12V 100mA Round Plunger 300,000 cycles SPDT Limit Switches RoHS
Datasheetpdf iconALPSALPINE SPVQ351800
In-Stock: 167
167 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3332$ 2.33
10+$ 2.1638$ 21.64
30+$ 2.058$ 61.74
100+$ 1.734$ 173.40
500+$ 1.6852$ 842.60
1,000+$ 1.664$ 1664.00
Standard Packaging168/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Limit Switches
ManufacturerALPSALPINE
Packaging-
Length13mm
Width5.8mm
Termination StyleWire-wound
Operating Temperature-40℃~+85℃
Voltage Rating12V
Current Rating100mA
Actuator StyleRound Plunger
Operating Life300,000 cycles
CircuitSPDT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging168
Sales UnitPiece