ALPSALPINE SDDJE32000
| Manufacturer | |
| MPN | SDDJE32000 |
| LCSC Part # | C470331 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Double pole single throw PC Pin 10A 250V Through Hole Rocker Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Circuit | Double pole single throw | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| Length | - | |
| Life | - | |
| Termination Style | PC Pin | |
| Current Rating | 10A | |
| Switch Height | - | |
| Width | - | |
| Voltage Rating (DC) | - | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | - | |
| With Lamp | - | |
| Actuator Identifier | No Marking |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5778 | $ 1.58 |
| 10+ | $ 1.5442 | $ 15.44 |
| 30+ | $ 1.5212 | $ 45.64 |
| 100+ | $ 1.382 | $ 138.20 |
Standard Packaging250/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Circuit | Double pole single throw | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| Length | - | |
| Life | - | |
| Termination Style | PC Pin | |
| Current Rating | 10A | |
| Switch Height | - | |
| Width | - | |
| Voltage Rating (DC) | - | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | - | |
| With Lamp | - | |
| Actuator Identifier | No Marking |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |




