ALPSALPINE SRRM1C7800
| Manufacturer | |
| Mfr. Part # | SRRM1C7800 |
| LCSC Part # | C470324 |
| Package | Through Hole |
| Customer # | |
| Description | Non-Short Circuit 30° 12 1 250mA 30V Through Hole Rotary Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | ALPSALPINE | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
In-Stock:
9 
9
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.4925 | $ 8.49 |
10+ | $ 7.4424 | $ 74.42 |
60+ | $ 6.4512 | $ 387.07 |
120+ | $ 5.9141 | $ 709.69 |
Standard Packaging 60/Full
Tray | ||
Better price for more quantity?
$