LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI REF80000B1NAJT product image
  • REF80000B1NAJT thumbnail 1
  • REF80000B1NAJT thumbnail 2
  • REF80000B1NAJT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI REF80000B1NAJTRoHS

Manufacturer
MPN
REF80000B1NAJT
LCSC Part #
C47023650
Packaging
LCCC-20
Customer #
Key Attributes
7.6V 10V~16.5V 5mA Fixed LCCC-20 Voltage Reference RoHS
Datasheetpdf iconTI REF80000B1NAJT
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 147.4375$ 147.44
30+$ 141.2942$ 4238.83
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingLCCC-20
Quiescent Current15mA
Output Voltage7.6V
Voltage - Supply10V~16.5V
Reference TypeSeries
Noise - 1/10Hz to 10Hz0.12ppmp-p
Output Current5mA
FeaturesTemperature compensation control;Fault monitoring / status indication
Operating Temperature0℃~+70℃
Output TypeFixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece