MetalLions CDRH105RNP-2R2NT
| Manufacturer |
MetalLions
Asian Brands |
| Mfr. Part # | CDRH105RNP-2R2NT |
| LCSC Part # | C47021176 |
| Package | SMD,10.1x10mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 14mΩ SMD,10.1x10mm |
| Description | 2.2uH 14mΩ 7.5A Wirewound Inductor ±30% SMD,10.1x10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Package | SMD,10.1x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
500
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3475 $ 0.3302 | $ 1.65 |
50+ | $ 0.2753 $ 0.2616 | $ 13.08 |
150+ | $ 0.2444 $ 0.2322 | $ 34.83 |
500+ | $ 0.2057 $ 0.1955 | $ 97.75 |
2,500+ | $ 0.1885 $ 0.1791 | $ 447.75 |
5,000+ | $ 0.1782 $ 0.1693 | $ 846.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$