SHOU HAN FFC-1.0-16P-200mm-B
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | FFC-1.0-16P-200mm-B |
| LCSC Part # | C47021130 |
| Package | P=1mm |
| Customer # | |
| Key Attributes | CABLE FFC/FPC 16POS 1mm |
| Description | 16 Position FFC, FPC Cable 1mm 200mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | SHOU HAN | |
| Package | P=1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
95
95
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1686 $ 0.1147 | $ 0.57 |
50+ | $ 0.1334 $ 0.0908 | $ 4.54 |
200+ | $ 0.1183 $ 0.0805 | $ 16.10 |
500+ | $ 0.0994 $ 0.0676 | $ 33.80 |
2,500+ | $ 0.0911 $ 0.0620 | $ 155.00 |
5,000+ | $ 0.086 $ 0.0585 | $ 292.50 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$