LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI SM6T200A-MS product image
  • SM6T200A-MS thumbnail 1
  • SM6T200A-MS thumbnail 2
  • SM6T200A-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI SM6T200A-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
SM6T200A-MS
LCSC Part #
C47021079
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
TVS DIODE 200VWM 171VC DO-214AA(SMB)
Datasheetpdf iconMSKSEMI SM6T200A-MS
In-Stock: 3,205
3,205 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1774$ 0.89
50+$ 0.1405$ 7.03
150+$ 0.1247$ 18.71
500+$ 0.105$ 52.50
3,000+$ 0.0962$ 288.60
6,000+$ 0.091$ 546.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMSKSEMI
PackagingDO-214AA(SMB)
Clamping Voltage274V
Operating Temperature-
Peak Pulse Current (Ipp)2.2A
Peak Pulse Power Dissipation (Ppp)600W
Number of Channels1
Voltage - Breakdown210V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)171V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Surface mount application optimized for board space
  • Low-profile package with built-in stress relief
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • Repetition rate (duty cycle): 0.01%
  • Fast response time: typically less than 1ps (from 0V to minimum breakdown voltage)
  • Typical leakage current less than 1μA above 10V
  • High-temperature soldering capability: 250°C/10 seconds at terminals
  • Plastic package meets UL flammability rating 94V-0