LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI SM6T24CA-MS product image
  • SM6T24CA-MS thumbnail 1
  • SM6T24CA-MS thumbnail 2
  • SM6T24CA-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI SM6T24CA-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
SM6T24CA-MS
LCSC Part #
C47021063
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
TVS DIODE 24VWM 20.5VC DO-214AA(SMB)
Datasheetpdf iconMSKSEMI SM6T24CA-MS
In-Stock: 2,200
2,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0951$ 0.48
50+$ 0.0756$ 3.78
150+$ 0.0658$ 9.87
500+$ 0.0585$ 29.25
3,000+$ 0.0526$ 157.80
6,000+$ 0.0497$ 298.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMSKSEMI
PackagingDO-214AA(SMB)
Clamping Voltage33.2V
Operating Temperature-
Peak Pulse Current (Ipp)18A
Peak Pulse Power Dissipation (Ppp)600W
Number of Channels1
Voltage - Breakdown25.2V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)20.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Surface mount application optimized for board space
  • Low-profile package with built-in stress relief
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • Repetition rate (duty cycle): 0.01%
  • Fast response time: typically less than 1ps (from 0V to minimum breakdown voltage)
  • Typical leakage current less than 1μA above 10V
  • High-temperature soldering capability: 250°C/10 seconds at terminals
  • Plastic package meets UL flammability rating 94V-0