LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI SK810C-MS product image
  • SK810C-MS thumbnail 1
  • SK810C-MS thumbnail 2
  • SK810C-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI SK810C-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
SK810C-MS
LCSC Part #
C47021041
Packaging
SMC
Customer #
Key Attributes
DIODE SCHOTTKY 100V SMC
Datasheetpdf iconMSKSEMI SK810C-MS
In-Stock: 2,030
2,030 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0948$ 0.47
50+$ 0.0756$ 3.78
150+$ 0.0659$ 9.89
500+$ 0.0587$ 29.35
3,000+$ 0.0529$ 158.70
6,000+$ 0.05$ 300.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMSKSEMI
PackagingSMC
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)100V
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)850mV@8A
Non-Repetitive Peak Forward Surge Current150A
Current - Rectified8A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Plastic package meets UL 94V-0 flammability rating, suitable for surface mount applications
  • Metal-silicon junction, majority carrier conduction, low power dissipation, high efficiency
  • Built-in stress relief structure, compatible with automated placement
  • High forward surge current capability
  • Guaranteed high-temperature solderability: 250°C/10 seconds at terminals