LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI SK86C-MS product image
  • SK86C-MS thumbnail 1
  • SK86C-MS thumbnail 2
  • SK86C-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI SK86C-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
SK86C-MS
LCSC Part #
C47021040
Packaging
SMC
Customer #
Key Attributes
DIODE SCHOTTKY 60V SMC
Datasheetpdf iconMSKSEMI SK86C-MS
In-Stock: 480
480 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0953$ 0.48
50+$ 0.075$ 3.75
150+$ 0.0648$ 9.72
500+$ 0.0572$ 28.60
3,000+$ 0.0511$ 153.30
6,000+$ 0.048$ 288.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMSKSEMI
PackagingSMC
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)60V
Voltage - Forward(Vf@If)850mV@8A
Reverse Leakage Current (Ir)1mA@60V
Non-Repetitive Peak Forward Surge Current150A
Current - Rectified8A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Plastic package meets UL 94V-0 flammability rating
  • Surface mount application
  • Metal-silicon junction, majority carrier conduction
  • Low power consumption, high efficiency
  • Built-in stress relief for automated placement
  • High forward surge current capability
  • Guaranteed high-temperature soldering: 250℃/10 seconds at terminals
  • Case: JEDEC DO-214AB/SMC molded plastic body
  • Terminals: solderable
  • Polarity: color band indicates cathode terminal
  • Mounting position: any