MSKSEMI SK84C-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | SK84C-MS |
| LCSC Part # | C47021039 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SMC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SMC | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 550mV@8A | |
| Reverse Leakage Current (Ir) | 1mA@40V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 8A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Surface mount applications
- Metal-silicon junction, majority carrier conduction
- Low power consumption, high efficiency
- Built-in stress relief, suitable for automated placement
- High forward surge current capability
- Assured high-temperature soldering capability: 250°C/10 seconds at terminals
In-Stock: 125
125 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0959 | $ 0.48 |
| 50+ | $ 0.0756 | $ 3.78 |
| 150+ | $ 0.0654 | $ 9.81 |
| 500+ | $ 0.0578 | $ 28.90 |
| 3,000+ | $ 0.0517 | $ 155.10 |
| 6,000+ | $ 0.0487 | $ 292.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SMC | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 550mV@8A | |
| Reverse Leakage Current (Ir) | 1mA@40V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 8A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Surface mount applications
- Metal-silicon junction, majority carrier conduction
- Low power consumption, high efficiency
- Built-in stress relief, suitable for automated placement
- High forward surge current capability
- Assured high-temperature soldering capability: 250°C/10 seconds at terminals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



