LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI SK106C-MS product image
  • SK106C-MS thumbnail 1
  • SK106C-MS thumbnail 2
  • SK106C-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI SK106C-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
SK106C-MS
LCSC Part #
C47021037
Packaging
SMC
Customer #
Key Attributes
DIODE SCHOTTKY 60V SMC
Datasheetpdf iconMSKSEMI SK106C-MS
In-Stock: 305
305 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0942$ 0.47
50+$ 0.075$ 3.75
150+$ 0.0654$ 9.81
500+$ 0.0583$ 29.15
3,000+$ 0.0525$ 157.50
6,000+$ 0.0496$ 297.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMSKSEMI
PackagingSMC
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+125℃
Voltage - DC Reverse (Vr) (Max)60V
Voltage - Forward(Vf@If)850mV@10A
Current - Rectified10A
Non-Repetitive Peak Forward Surge Current250A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Schottky barrier chip
  • Ideal for automatic assembly
  • Low power consumption, high efficiency
  • Suitable for low voltage applications
  • Guard ring chip structure
  • Plastic package material rated UL 94V-O flammability