MSKSEMI ULN2003ALDTR-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | ULN2003ALDTR-MS |
| LCSC Part # | C47020998 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 50V Seven channels BJT 500mA SOP-16 Bipolar Transistor Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-16 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Input Capacitiance(Ci) | 15pF | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | Seven channels | |
| Input Current(on) | 0.93mA | |
| Vce Saturation(VCE(sat)) | 1.2V | |
| type | BJT | |
| Voltage - Input(Max) | 30V | |
| Voltage - Forward(Vf) | 1.7V | |
| Input Current(off) | 65uA | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -40℃~+105℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ULN2003 is high- voltage high- current Darlington transistor arrays each containing seven open collector common emitter pairs. Each pair is rated at 500 mA. Suppression diodes are included for inductive load driving, the inputs and outputs are pinned in opposition to simplify board layout. These devices are capable of driving a wide range of loads including solenoids, relays, DC motors, LED displays, filament lamps, thermal print- heads and high- power buffers. The ULN2003 is available in both a small outline 16- pin package (DIP- 16, SOP16, TSSOP16).
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1322 | $ 0.66 |
| 50+ | $ 0.1048 | $ 5.24 |
| 150+ | $ 0.0912 | $ 13.68 |
| 500+ | $ 0.0809 | $ 40.45 |
| 3,500+ | $ 0.0727 | $ 254.45 |
| 7,000+ | $ 0.0686 | $ 480.20 |
Standard Packaging3500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-16 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Input Capacitiance(Ci) | 15pF | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | Seven channels | |
| Input Current(on) | 0.93mA | |
| Vce Saturation(VCE(sat)) | 1.2V | |
| type | BJT | |
| Voltage - Input(Max) | 30V | |
| Voltage - Forward(Vf) | 1.7V | |
| Input Current(off) | 65uA | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -40℃~+105℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ULN2003 is high- voltage high- current Darlington transistor arrays each containing seven open collector common emitter pairs. Each pair is rated at 500 mA. Suppression diodes are included for inductive load driving, the inputs and outputs are pinned in opposition to simplify board layout. These devices are capable of driving a wide range of loads including solenoids, relays, DC motors, LED displays, filament lamps, thermal print- heads and high- power buffers. The ULN2003 is available in both a small outline 16- pin package (DIP- 16, SOP16, TSSOP16).
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



