MSKSEMI MC34063-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MC34063-MS |
| LCSC Part # | C47020993 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | DC-DC conversion integrated circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Number of Outputs | 1 | |
| Frequency - Switching | 33kHz | |
| Function | Step-down type;Boost | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost;Buck;Inverting | |
| Operating Voltage | 3V~32V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.2A | |
| Quiescent Current | 2.5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MC34063-MS is a monolithic DC-DC converter IC integrating a temperature-compensated reference voltage source (1.25V), comparator, oscillator with current limiting and duty cycle control, driver, and high-current output switch. With minimal external components, it can be configured as a boost, buck, or voltage-inverting DC-DC converter. The device is available in an SOP8 package.
Features
- Wide operating voltage range: 3.0V ~ 32V
- Low quiescent current
- Output current limiting and protection
- Output switch peak current up to 1.2A
- Adjustable output voltage
- Operating frequency up to 100kHz
- Internal reference voltage accuracy: 2%
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1252 | $ 0.63 |
| 50+ | $ 0.0995 | $ 4.98 |
| 150+ | $ 0.0866 | $ 12.99 |
| 500+ | $ 0.0769 | $ 38.45 |
| 2,500+ | $ 0.0692 | $ 173.00 |
| 5,000+ | $ 0.0654 | $ 327.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Number of Outputs | 1 | |
| Frequency - Switching | 33kHz | |
| Function | Step-down type;Boost | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost;Buck;Inverting | |
| Operating Voltage | 3V~32V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.2A | |
| Quiescent Current | 2.5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MC34063-MS is a monolithic DC-DC converter IC integrating a temperature-compensated reference voltage source (1.25V), comparator, oscillator with current limiting and duty cycle control, driver, and high-current output switch. With minimal external components, it can be configured as a boost, buck, or voltage-inverting DC-DC converter. The device is available in an SOP8 package.
Features
- Wide operating voltage range: 3.0V ~ 32V
- Low quiescent current
- Output current limiting and protection
- Output switch peak current up to 1.2A
- Adjustable output voltage
- Operating frequency up to 100kHz
- Internal reference voltage accuracy: 2%
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



