LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
hanxia HX-BTB M0810-2x50P product image
Images for reference only

hanxia HX-BTB M0810-2x50PRoHS

Manufacturer
hanxiaAsian Brands
MPN
HX-BTB M0810-2x50P
LCSC Part #
C47018702
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
CONN Board-to-Board 100POS SMD GOLD
Datasheetpdf iconhanxia HX-BTB M0810-2x50P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0018$ 2.00
200+$ 0.7986$ 159.72
500+$ 0.7725$ 386.25
1,000+$ 0.7586$ 758.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
Manufacturerhanxia
PackagingSMD,P=0.8mm
Operating Temperature-25℃~+85℃
Voltage Rating60V
System Fit Height4mm;4.5mm;5mm;5.5mm
Supplementary FeaturesFloating Structure;With column
Current Rating (Max)500mA
Number of Rows2
Contact PlatingGold
Pitch0.8mm
Mounting TypeSurface Mount,Vertical
Number of Pins100P
Contact MaterialPhosphor bronze

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.