4 Position Cable Assembly Rectangular L200mm Single End 24AWG
| Manufacturer | hanxiaAsian Brands |
| MPN | HX XHB2.54-4P DT 200mm 24AWG |
| LCSC Part # | C47018670 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.54mm Rectangular Cable Assemblies RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | hanxia | |
| Packaging | - | |
| CopperContent | - | |
| NumberOfTerminals(PCS) | 4 | |
| NumberOfWires(PCS) | Red1, Black1, Yellow1, White1 | |
| ConnectorSystem | XHB | |
| NumberOfAdhesiveShells(PCS) | 1 | |
| WireRod | UL1007 24AWG | |
| Centerline(Pitch) | - | |
| Category | Terminal wire | |
| Conductor diameter | - | |
| ThreadLength | 200mm | |
| temperature range | - | |
| Suggested warranty period | - | |
| specifications | - | |
| Actual warranty period | - | |
| Wire gauge | 24AWG | |
| Conduction resistance | - | |
| Buckle | With Buckle | |
| Wire spacing | - | |
| contact | - | |
| WireDiameter(mm) | - | |
| WithstandVoltage | -;1000V | |
| Digit | 4 | |
| InsulationResistance | -;- | |
| Number Of Poles | - | |
| ContactResistance | - | |
| RatedCurrent | 3A | |
| RatedVoltage | 250V | |
| impedance | - | |
| gain | - | |
| frequency | - | |
| RF series | - | |
| material quality | - | |
| Maximum current | - | |
| Number of ports | - | |
| Maximum voltage | - | |
| Insulation strength | - | |
| Pitch | 2.54mm | |
| Number of stitches | 4P | |
| ProductUsage | - | |
| Wire diameter | - | |
| ProductLineGauge | - | |
| attachment | 1 plastic shell, 4 terminals | |
| WorkingTemperature | -25℃~+85℃ | |
| Connection mode | - | |
| Number of connected ends | Single-ended | |
| type | Terminal wire | |
| Line number | 4 | |
| Interface type | - | |
| Tail processing | Tin plated | |
| Pin count | 4 | |
| Standing Poppy | - | |
| Applicable wire range | - | |
| Material thickness | - | |
| Insert thickness | - | |
| Wiring Method | Board-to-Board | |
| CoreWireGauge | - | |
| ApplicableSubstrateThickness | - | |
| Color | Red、Black、Yellow、White | |
| size | - | |
| material | PVC | |
| Length | 200mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1573 | $ 0.79 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


