LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
hanxia HX HY2.0-5P DT 200mm 26AWG product image
  • HX HY2.0-5P DT 200mm 26AWG thumbnail 1
  • HX HY2.0-5P DT 200mm 26AWG thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

hanxia HX HY2.0-5P DT 200mm 26AWGRoHS

Manufacturer
hanxiaAsian Brands
MPN
HX HY2.0-5P DT 200mm 26AWG
LCSC Part #
C47018666
Packaging
P=2mm
Customer #
Key Attributes
P=2mm Single Conductor Cables (Hook-Up Wire) RoHS
Datasheetpdf iconhanxia HX HY2.0-5P DT 200mm 26AWG

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCables, Wires/Single Conductor Cables (Hook-Up Wire)
Manufacturerhanxia
PackagingP=2mm
CopperContent-
colourRed、Black、Yellow、White、Blue
NumberOfTerminals(PCS)5
NumberOfWires(PCS)Red 1, Black 1, Yellow 1, White 1, Blue 1
ConnectorSystemHY
NumberOfAdhesiveShells(PCS)1
WireRodUL1007 26AWG
Number of stitches5P
ProductUsage-
CategoryTerminal wire
Conductor diameter-
ThreadLength200mm
attachment1 plastic shell, 5 terminals
WorkingTemperature-25℃~+85℃
WireDiameter-
Wire gauge26AWG
Connection mode-
spacing2mm
Number of connected endsSingle-ended
typeTerminal wire
Line number5
specifications-
Tail processingTin plated
Pin count5
BuckleWith Buckle
WireDiameter(mm)-
Wiring MethodBoard-to-Board
WithstandVoltage-;1000V
Digit5
InsulationResistance-;-
RatedCurrent2A
length200mm
RatedVoltage30V
size-
material quality-
materialPVC

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece
In-Stock: 930
930 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1319$ 0.66
Standard Packaging200/Full Bag
Better price for more quantity?
$