LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
hanxia HX GH1.25-6P DT 200mm 28AWG product image
  • HX GH1.25-6P DT 200mm 28AWG thumbnail 1
  • HX GH1.25-6P DT 200mm 28AWG thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

6 Position Cable Assembly Rectangular L200mm Single End 28AWGRoHS

Manufacturer
hanxiaAsian Brands
MPN
HX GH1.25-6P DT 200mm 28AWG
LCSC Part #
C47018662
Packaging
-
Customer #
Key Attributes
1.25mm Rectangular Cable Assemblies RoHS
Datasheetpdf iconhanxia HX GH1.25-6P DT 200mm 28AWG

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCable Assemblies/Rectangular Cable Assemblies
Manufacturerhanxia
Packaging-
CopperContent-
NumberOfTerminals(PCS)6
NumberOfWires(PCS)Red 1, Black 1, Yellow 1, White 1, Blue 1, Brown 1
ConnectorSystemGH
NumberOfAdhesiveShells(PCS)1
WireRodUL1571 28AWG
Centerline(Pitch)-
CategoryTerminal wire
Conductor diameter-
ThreadLength200mm
temperature range-
Suggested warranty period-
specifications-
Actual warranty period-
Wire gauge28AWG
Conduction resistance-
BuckleWith Buckle
Wire spacing-
contact-
WireDiameter(mm)-
WithstandVoltage-;1000V
Digit6
InsulationResistance-;-
Number Of Poles-
ContactResistance-
RatedCurrent1.5A
RatedVoltage30V
impedance-
gain-
frequency-
RF series-
material quality-
Maximum current-
Number of ports-
Maximum voltage-
Insulation strength-
Pitch1.25mm
Number of stitches6P
ProductUsage-
Wire diameter-
ProductLineGauge-
attachment1 plastic shell, 6 terminals
WorkingTemperature-25℃~+85℃
Connection mode-
Number of connected endsSingle-ended
typeTerminal wire
Line number6
Interface type-
Tail processingTin plated
Pin count6
Standing Poppy-
Applicable wire range-
Material thickness-
Insert thickness-
Wiring MethodBoard-to-Board
CoreWireGauge-
ApplicableSubstrateThickness-
Colorred, black, yellow, white, blue, brown
size-
materialPVC
Length200mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece
In-Stock: 560
560 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.164$ 0.82
Standard Packaging200/Full Bag
Better price for more quantity?
$