LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
hanxia HX 1.0-4P DT 200mm 28AWG product image
  • HX 1.0-4P DT 200mm 28AWG thumbnail 1
  • HX 1.0-4P DT 200mm 28AWG thumbnail 2
  • Pinout
  • Footprint
Images for reference only

4 Position Cable Assembly Rectangular L200mm Single End 28AWGRoHS

Manufacturer
hanxiaAsian Brands
MPN
HX 1.0-4P DT 200mm 28AWG
LCSC Part #
C47018650
Packaging
-
Customer #
Key Attributes
1mm Rectangular Cable Assemblies RoHS
Datasheetpdf iconhanxia HX 1.0-4P DT 200mm 28AWG
In-Stock: 535
535 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1075$ 0.54
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCable Assemblies/Rectangular Cable Assemblies
Manufacturerhanxia
Packaging-
Number of connected endsSingle-ended
ColorWhite, red, yellow, black
typeTerminal wire
Line number4
Pitch1mm
Wire gauge28AWG
WireRodUL1571 28AWG
Number of stitches4P
attachment1 plastic shell, 4 terminals
ThreadLength200mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece