LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
baocheng HBS810 product image
  • HBS810 thumbnail 1
  • HBS810 thumbnail 2
  • HBS810 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

baocheng HBS810RoHS

Manufacturer
baochengAsian Brands
MPN
HBS810
LCSC Part #
C47018519
Packaging
HBS
Customer #
Key Attributes
BRIDGE RECT 1kV 8A HBS
Datasheetpdf iconbaocheng HBS810
In-Stock: 2,135
2,135 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1621$ 0.1540$ 0.77
50+$ 0.1407$ 0.1337$ 6.69
150+$ 0.1315$ 0.1250$ 18.75
500+$ 0.1201$ 0.1141$ 57.05
2,500+$ 0.115$ 0.1093$ 273.25
5,000+$ 0.112$ 0.1064$ 532.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
Manufacturerbaocheng
PackagingHBS
Non-Repetitive Peak Forward Surge Current200A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)980mV@8A
Reverse Leakage Current (Ir)5uA
Current - Rectified8A
Voltage - DC Reverse(Vr)1kV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Glass passivated junction
  • Plastic material UL 94V-0 flammability rated
  • Surge overload rating up to 200A peak
  • Suitable for PCB applications
  • Guaranteed high-temperature solderability: 265℃ for 10 seconds, withstanding 5 lbs (2.3 kg) pull force