LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
baocheng HBS410 product image
  • HBS410 thumbnail 1
  • HBS410 thumbnail 2
  • HBS410 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

baocheng HBS410RoHS

Manufacturer
baochengAsian Brands
MPN
HBS410
LCSC Part #
C47018517
Packaging
HBS
Customer #
Key Attributes
BRIDGE RECT 1kV 4A HBS
Datasheetpdf iconbaocheng HBS410
In-Stock: 2,430
2,430 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1509$ 0.1434$ 0.72
50+$ 0.1175$ 0.1117$ 5.59
150+$ 0.1033$ 0.0982$ 14.73
500+$ 0.0855$ 0.0813$ 40.65
2,500+$ 0.0775$ 0.0737$ 184.25
5,000+$ 0.0728$ 0.0692$ 346.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
Manufacturerbaocheng
PackagingHBS
Non-Repetitive Peak Forward Surge Current120A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100uA
Voltage - Forward(Vf@If)980mV@4.0A
Current - Rectified4A
Voltage - DC Reverse(Vr)1kV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Glass passivated junction
  • Plastic material UL 94V-0 flammability rated
  • Surge overload rating up to 120A peak
  • For PCB applications
  • Guaranteed high temperature soldering at 265℃/10 seconds under 5 lbs (2.3kg) tension