huaxindianzi 2T024000VX
| Manufacturer |
huaxindianzi
Asian Brands |
| Mfr. Part # | 2T024000VX |
| LCSC Part # | C47018486 |
| Package | SMD2520-4P |
| Customer # | |
| Key Attributes | TCX0-2520 24.000MHZ 1.8V-3.3V ±0.5PPM |
| Description | 24MHz SMD2520-4P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | huaxindianzi | |
| Package | SMD2520-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,762
4,762
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5262 | $ 0.53 |
10+ | $ 0.4223 | $ 4.22 |
30+ | $ 0.3711 | $ 11.13 |
100+ | $ 0.3183 | $ 31.83 |
500+ | $ 0.2831 | $ 141.55 |
1,000+ | $ 0.2671 | $ 267.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$