BNstar SMD2920-200C-16V
| Manufacturer | BNstarAsian Brands |
| MPN | SMD2920-200C-16V |
| LCSC Part # | C47002397 |
| Packaging | 2920 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 2A 2920 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 2A | |
| Current - Max | 40A | |
| Power Dissipation | 1.5W | |
| Trip Current | 4A | |
| Height | 1.2mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Resistance @ 25℃ | 20mΩ | |
| Time to Trip(Max) | 4.5s | |
| Resistance - Post Trip (R1) (Max) | 120mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resettable overcurrent and overtemperature protection
- 2920 small size
- Fast trip time
- Small footprint
- RoHS compliant
- Low resistance
Applications
AI Translation
- Computer
- Battery
- Mobile Phone
- Industrial Control
- Automotive
- Portable Electronics
- Multimedia
- Gaming Console
- Telephony & Broadband
In-Stock: 2,990
2,990 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1119 | $ 0.56 |
| 50+ | $ 0.0885 | $ 4.43 |
| 150+ | $ 0.0768 | $ 11.52 |
| 1,500+ | $ 0.068 | $ 102.00 |
| 3,000+ | $ 0.061 | $ 183.00 |
| 4,500+ | $ 0.0574 | $ 258.30 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 2A | |
| Current - Max | 40A | |
| Power Dissipation | 1.5W | |
| Trip Current | 4A | |
| Height | 1.2mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Resistance @ 25℃ | 20mΩ | |
| Time to Trip(Max) | 4.5s | |
| Resistance - Post Trip (R1) (Max) | 120mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resettable overcurrent and overtemperature protection
- 2920 small size
- Fast trip time
- Small footprint
- RoHS compliant
- Low resistance
Applications
AI Translation
- Computer
- Battery
- Mobile Phone
- Industrial Control
- Automotive
- Portable Electronics
- Multimedia
- Gaming Console
- Telephony & Broadband
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



