BNstar SMD1812-150C-16V
| Manufacturer |
BNstar
Asian Brands |
| Mfr. Part # | SMD1812-150C-16V |
| LCSC Part # | C47002380 |
| Package | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 1.5A 1812 |
| Description | Polymeric PTC Resettable Fuse 16V 1.5A Surface Mount 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
3,000
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0517 | $ 0.52 |
100+ | $ 0.0405 | $ 4.05 |
300+ | $ 0.0349 | $ 10.47 |
1,500+ | $ 0.0307 | $ 46.05 |
4,500+ | $ 0.0273 | $ 122.85 |
10,500+ | $ 0.0256 | $ 268.80 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$