BNstar SMD1812-110C-8V
| Manufacturer | BNstarAsian Brands |
| MPN | SMD1812-110C-8V |
| LCSC Part # | C47002378 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 8V 1.1A 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 8V | |
| Hold Current | 1.1A | |
| Current - Max | 50A | |
| Power Dissipation | 800mW | |
| Trip Current | 2.2A | |
| Resistance @ 25℃ | 45mΩ | |
| Time to Trip(Max) | 300ms | |
| Resistance - Post Trip (R1) (Max) | 250mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resettable overcurrent and overtemperature protection
- Low resistance
- Compact 1812 package
- Fast trip time
- Small PCB footprint
- RoHS compliant
Applications
AI Translation
- Computers
- Industrial Control
- Multimedia
- Battery
- Automotive Electronics
- Gaming Consoles
- Mobile Phones
- Portable Electronics
- Telephony & Broadband Communications
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0593 | $ 0.59 |
| 100+ | $ 0.0469 | $ 4.69 |
| 300+ | $ 0.0407 | $ 12.21 |
| 1,500+ | $ 0.0361 | $ 54.15 |
| 4,500+ | $ 0.0323 | $ 145.35 |
| 10,500+ | $ 0.0305 | $ 320.25 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 8V | |
| Hold Current | 1.1A | |
| Current - Max | 50A | |
| Power Dissipation | 800mW | |
| Trip Current | 2.2A | |
| Resistance @ 25℃ | 45mΩ | |
| Time to Trip(Max) | 300ms | |
| Resistance - Post Trip (R1) (Max) | 250mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resettable overcurrent and overtemperature protection
- Low resistance
- Compact 1812 package
- Fast trip time
- Small PCB footprint
- RoHS compliant
Applications
AI Translation
- Computers
- Industrial Control
- Multimedia
- Battery
- Automotive Electronics
- Gaming Consoles
- Mobile Phones
- Portable Electronics
- Telephony & Broadband Communications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



