BNstar SMD1210-300
| Manufacturer | BNstarAsian Brands |
| MPN | SMD1210-300 |
| LCSC Part # | C47002372 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 3A 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+70℃ | |
| Voltage - Max | 6V | |
| Hold Current | 3A | |
| Current - Max | 50A | |
| Power Dissipation | 1.2W | |
| Trip Current | 6A | |
| Height | 0.8mm | |
| Length | 3.5mm | |
| Width | 2.85mm | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 2mΩ | |
| Resistance - Post Trip (R1) (Max) | 26mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resettable overcurrent and over-temperature protection
- 1210 package, compact size
- Fast trip time
- Small footprint
- RoHS compliant
- Low resistance
Applications
AI Translation
- Computer
- Battery
- Mobile Phone
- Industrial Control
- Automotive
- Portable Electronics
- Multimedia Devices
- Gaming Consoles
- Telephone and Broadband Equipment
In-Stock: 3,955
3,955 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0861 | $ 0.43 |
| 50+ | $ 0.0674 | $ 3.37 |
| 150+ | $ 0.058 | $ 8.70 |
| 500+ | $ 0.051 | $ 25.50 |
| 2,500+ | $ 0.0454 | $ 113.50 |
| 4,000+ | $ 0.0426 | $ 170.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+70℃ | |
| Voltage - Max | 6V | |
| Hold Current | 3A | |
| Current - Max | 50A | |
| Power Dissipation | 1.2W | |
| Trip Current | 6A | |
| Height | 0.8mm | |
| Length | 3.5mm | |
| Width | 2.85mm | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 2mΩ | |
| Resistance - Post Trip (R1) (Max) | 26mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resettable overcurrent and over-temperature protection
- 1210 package, compact size
- Fast trip time
- Small footprint
- RoHS compliant
- Low resistance
Applications
AI Translation
- Computer
- Battery
- Mobile Phone
- Industrial Control
- Automotive
- Portable Electronics
- Multimedia Devices
- Gaming Consoles
- Telephone and Broadband Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



