BNstar SMD1210-150C-16V
| Manufacturer | BNstarAsian Brands |
| MPN | SMD1210-150C-16V |
| LCSC Part # | C47002369 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 1.5A 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 1210 | |
| Voltage - Max | 16V | |
| Hold Current | 1.5A | |
| Current - Max | 50A | |
| Power Dissipation | 800mW | |
| Trip Current | 3A | |
| Height | 1.2mm | |
| Length | 3.5mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 500ms | |
| Resistance @ 25℃ | 30mΩ | |
| Resistance - Post Trip (R1) (Max) | 110mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resettable overcurrent and over-temperature protection
- Low resistance
- 1210 compact size
- Fast trip time
- Small PCB footprint
- RoHS compliant
Applications
AI Translation
- Computers
- Industrial Control
- Multimedia
- Battery
- Automotive
- Gaming Consoles
- Mobile Phones
- Portable Electronics
- Telephony & Broadband
In-Stock: 7,910
7,910 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0605 | $ 0.61 |
| 100+ | $ 0.0478 | $ 4.78 |
| 300+ | $ 0.0415 | $ 12.45 |
| 1,000+ | $ 0.0367 | $ 36.70 |
| 4,000+ | $ 0.0329 | $ 131.60 |
| 8,000+ | $ 0.031 | $ 248.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 1210 | |
| Voltage - Max | 16V | |
| Hold Current | 1.5A | |
| Current - Max | 50A | |
| Power Dissipation | 800mW | |
| Trip Current | 3A | |
| Height | 1.2mm | |
| Length | 3.5mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 500ms | |
| Resistance @ 25℃ | 30mΩ | |
| Resistance - Post Trip (R1) (Max) | 110mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resettable overcurrent and over-temperature protection
- Low resistance
- 1210 compact size
- Fast trip time
- Small PCB footprint
- RoHS compliant
Applications
AI Translation
- Computers
- Industrial Control
- Multimedia
- Battery
- Automotive
- Gaming Consoles
- Mobile Phones
- Portable Electronics
- Telephony & Broadband
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



