BNstar SMD1210-010C-60V
| Manufacturer | BNstarAsian Brands |
| MPN | SMD1210-010C-60V |
| LCSC Part # | C47002364 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 100mA 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 100mA | |
| Current - Max | 40A | |
| Power Dissipation | 600mW | |
| Trip Current | 340mA | |
| Height | 1.2mm | |
| Length | 3.5mm | |
| Width | 2.8mm | |
| Resistance @ 25℃ | 800mΩ | |
| Time to Trip(Max) | 600ms | |
| Resistance - Post Trip (R1) (Max) | 15Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resettable overcurrent and over-temperature protection
- Low resistance
- 1210 compact size
- Fast trip time
- Small PCB footprint
- RoHS compliant
Applications
AI Translation
- Computers
- Industrial control
- Automotive electronics
- Mobile phones
- Portable electronic devices
In-Stock: 7,090
7,090 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0448 | $ 0.45 |
| 100+ | $ 0.0354 | $ 3.54 |
| 300+ | $ 0.0307 | $ 9.21 |
| 1,000+ | $ 0.0272 | $ 27.20 |
| 4,000+ | $ 0.0244 | $ 97.60 |
| 8,000+ | $ 0.023 | $ 184.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 100mA | |
| Current - Max | 40A | |
| Power Dissipation | 600mW | |
| Trip Current | 340mA | |
| Height | 1.2mm | |
| Length | 3.5mm | |
| Width | 2.8mm | |
| Resistance @ 25℃ | 800mΩ | |
| Time to Trip(Max) | 600ms | |
| Resistance - Post Trip (R1) (Max) | 15Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resettable overcurrent and over-temperature protection
- Low resistance
- 1210 compact size
- Fast trip time
- Small PCB footprint
- RoHS compliant
Applications
AI Translation
- Computers
- Industrial control
- Automotive electronics
- Mobile phones
- Portable electronic devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



