BNstar SMD1206-400-12V
| Manufacturer | BNstarAsian Brands |
| MPN | SMD1206-400-12V |
| LCSC Part # | C47002362 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 12V 4A 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 1206 | |
| Voltage - Max | 12V | |
| Hold Current | 4A | |
| Current - Max | 50A | |
| Power Dissipation | 1.5W | |
| Trip Current | 8A | |
| Resistance @ 25℃ | 1mΩ | |
| Time to Trip(Max) | 5s | |
| Resistance - Post Trip (R1) (Max) | 18mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resettable overcurrent and overtemperature protection
- 1206 compact size
- Fast trip time
- Small PCB footprint
- RoHS compliant
- Low resistance
Applications
AI Translation
- Computer
- Battery
- Mobile Phone
- Industrial Control
- Automotive
In-Stock: 2,170
2,170 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1192 | $ 0.60 |
| 50+ | $ 0.0933 | $ 4.67 |
| 150+ | $ 0.0804 | $ 12.06 |
| 500+ | $ 0.0707 | $ 35.35 |
| 3,000+ | $ 0.0629 | $ 188.70 |
| 6,000+ | $ 0.059 | $ 354.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 1206 | |
| Voltage - Max | 12V | |
| Hold Current | 4A | |
| Current - Max | 50A | |
| Power Dissipation | 1.5W | |
| Trip Current | 8A | |
| Resistance @ 25℃ | 1mΩ | |
| Time to Trip(Max) | 5s | |
| Resistance - Post Trip (R1) (Max) | 18mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resettable overcurrent and overtemperature protection
- 1206 compact size
- Fast trip time
- Small PCB footprint
- RoHS compliant
- Low resistance
Applications
AI Translation
- Computer
- Battery
- Mobile Phone
- Industrial Control
- Automotive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



