BNstar SMD1206-200C-13.2V
| Manufacturer | BNstarAsian Brands |
| MPN | SMD1206-200C-13.2V |
| LCSC Part # | C47002359 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 13.2V 2A 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 13.2V | |
| Hold Current | 2A | |
| Current - Max | 50A | |
| Power Dissipation | 800mW | |
| Trip Current | 3.5A | |
| Height | 1.6mm | |
| Length | 3.6mm | |
| Width | 1.9mm | |
| Resistance @ 25℃ | 15mΩ | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 80mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resettable overcurrent and over-temperature protection
- 1206 compact size
- Fast trip time
- Small PCB footprint
- RoHS compliant
- Low resistance
Applications
AI Translation
- Computers
- Battery
- Mobile Phones
- Industrial Control
- Automotive Electronics
- Portable Electronics
- Multimedia Devices
- Gaming Consoles
- Telephony & Broadband Equipment
In-Stock: 6,080
6,080 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.056 | $ 0.56 |
| 100+ | $ 0.0443 | $ 4.43 |
| 300+ | $ 0.0384 | $ 11.52 |
| 1,000+ | $ 0.034 | $ 34.00 |
| 3,500+ | $ 0.0305 | $ 106.75 |
| 10,500+ | $ 0.0287 | $ 301.35 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 13.2V | |
| Hold Current | 2A | |
| Current - Max | 50A | |
| Power Dissipation | 800mW | |
| Trip Current | 3.5A | |
| Height | 1.6mm | |
| Length | 3.6mm | |
| Width | 1.9mm | |
| Resistance @ 25℃ | 15mΩ | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 80mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resettable overcurrent and over-temperature protection
- 1206 compact size
- Fast trip time
- Small PCB footprint
- RoHS compliant
- Low resistance
Applications
AI Translation
- Computers
- Battery
- Mobile Phones
- Industrial Control
- Automotive Electronics
- Portable Electronics
- Multimedia Devices
- Gaming Consoles
- Telephony & Broadband Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



