BNstar SMD1206-020C-60V
| Manufacturer | BNstarAsian Brands |
| MPN | SMD1206-020C-60V |
| LCSC Part # | C47002351 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 200mA 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 200mA | |
| Current - Max | 40A | |
| Power Dissipation | 600mW | |
| Trip Current | 460mA | |
| Height | 1mm | |
| Length | 3.6mm | |
| Width | 1.9mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 350mΩ | |
| Resistance - Post Trip (R1) (Max) | 3Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resettable overcurrent and overtemperature protection
- Compact 1206 package
- Fast trip response time
- Small PCB footprint
- RoHS compliant
- Low resistance
Applications
AI Translation
- Computer
- Battery
- Mobile Phone
- Industrial Control
- Automotive Electronics
In-Stock: 3,670
3,670 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0571 | $ 0.57 |
| 100+ | $ 0.045 | $ 4.50 |
| 300+ | $ 0.0389 | $ 11.67 |
| 1,000+ | $ 0.0344 | $ 34.40 |
| 3,500+ | $ 0.0307 | $ 107.45 |
| 10,500+ | $ 0.0289 | $ 303.45 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 200mA | |
| Current - Max | 40A | |
| Power Dissipation | 600mW | |
| Trip Current | 460mA | |
| Height | 1mm | |
| Length | 3.6mm | |
| Width | 1.9mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 350mΩ | |
| Resistance - Post Trip (R1) (Max) | 3Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resettable overcurrent and overtemperature protection
- Compact 1206 package
- Fast trip response time
- Small PCB footprint
- RoHS compliant
- Low resistance
Applications
AI Translation
- Computer
- Battery
- Mobile Phone
- Industrial Control
- Automotive Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



