BNstar SMD0805-260-6V
| Manufacturer | BNstarAsian Brands |
| MPN | SMD0805-260-6V |
| LCSC Part # | C47002346 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 2.6A 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+70℃ | |
| Voltage - Max | 6V | |
| Hold Current | 2.6A | |
| Current - Max | 50A | |
| Power Dissipation | 1W | |
| Trip Current | 5.2A | |
| Height | 1.1mm | |
| Length | 2.5mm | |
| Width | 1.8mm | |
| Resistance @ 25℃ | 3mΩ | |
| Time to Trip(Max) | 5s | |
| Resistance - Post Trip (R1) (Max) | 35mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 7,985
7,985 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0948 | $ 0.47 |
| 50+ | $ 0.0742 | $ 3.71 |
| 150+ | $ 0.0639 | $ 9.59 |
| 500+ | $ 0.0562 | $ 28.10 |
| 2,500+ | $ 0.05 | $ 125.00 |
| 4,000+ | $ 0.0469 | $ 187.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



