BNstar SMD0805-025C-33V
| Manufacturer | BNstarAsian Brands |
| MPN | SMD0805-025C-33V |
| LCSC Part # | C47002340 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 33V 250mA 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 33V | |
| Hold Current | 250mA | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 500mA | |
| Height | 0.9mm | |
| Length | 2.2mm | |
| Width | 1.5mm | |
| Resistance @ 25℃ | 450mΩ | |
| Time to Trip(Max) | 20ms | |
| Resistance - Post Trip (R1) (Max) | 3Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resettable overcurrent and over-temperature protection
- Low resistance
- 0805 compact size
- Fast response time
- Small footprint
- RoHS compliant
Applications
AI Translation
- Computer
- Industrial Control
- Multimedia
- Battery
- Automotive
In-Stock: 4,820
4,820 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0511 | $ 0.51 |
| 100+ | $ 0.04 | $ 4.00 |
| 300+ | $ 0.0345 | $ 10.35 |
| 1,000+ | $ 0.0303 | $ 30.30 |
| 5,000+ | $ 0.027 | $ 135.00 |
| 10,000+ | $ 0.0253 | $ 253.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 33V | |
| Hold Current | 250mA | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 500mA | |
| Height | 0.9mm | |
| Length | 2.2mm | |
| Width | 1.5mm | |
| Resistance @ 25℃ | 450mΩ | |
| Time to Trip(Max) | 20ms | |
| Resistance - Post Trip (R1) (Max) | 3Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resettable overcurrent and over-temperature protection
- Low resistance
- 0805 compact size
- Fast response time
- Small footprint
- RoHS compliant
Applications
AI Translation
- Computer
- Industrial Control
- Multimedia
- Battery
- Automotive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



