BNstar SMD0603-035C-12V
| Manufacturer | BNstarAsian Brands |
| MPN | SMD0603-035C-12V |
| LCSC Part # | C47002332 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 12V 350mA 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 350mA | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 750mA | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 200mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.4Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resettable overcurrent and over-temperature protection
- 0603 compact size
- Small footprint
- Low resistance
- Fast trip time
- RoHS compliant
Applications
AI Translation
- Computers
- Batteries
- Mobile Phones
- Industrial Control
- Automotive
- Portable Electronics
- Multimedia
- Gaming Consoles
- Telephony & Broadband
In-Stock: 3,910
3,910 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0409 | $ 0.41 |
| 100+ | $ 0.032 | $ 3.20 |
| 300+ | $ 0.0276 | $ 8.28 |
| 1,000+ | $ 0.0243 | $ 24.30 |
| 4,000+ | $ 0.0216 | $ 86.40 |
| 8,000+ | $ 0.0203 | $ 162.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 350mA | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 750mA | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 200mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.4Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resettable overcurrent and over-temperature protection
- 0603 compact size
- Small footprint
- Low resistance
- Fast trip time
- RoHS compliant
Applications
AI Translation
- Computers
- Batteries
- Mobile Phones
- Industrial Control
- Automotive
- Portable Electronics
- Multimedia
- Gaming Consoles
- Telephony & Broadband
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



