BNstar SMD0603-020C-6V
| Manufacturer | BNstarAsian Brands |
| MPN | SMD0603-020C-6V |
| LCSC Part # | C47002330 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 200mA 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 200mA | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 500mA | |
| Resistance @ 25℃ | 550mΩ | |
| Time to Trip(Max) | 600ms | |
| Resistance - Post Trip (R1) (Max) | 3.5Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resettable overcurrent and overtemperature protection
- 0603 compact size
- Small footprint
- Low resistance
- Fast trip time
- RoHS compliant
Applications
AI Translation
- Computers
- Battery
- Mobile Phones
- Industrial Control
- Automotive Electronics
- Portable Electronics
- Multimedia Devices
- Gaming Consoles
- Telephony & Broadband Equipment
In-Stock: 7,250
7,250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0411 | $ 0.41 |
| 100+ | $ 0.0325 | $ 3.25 |
| 300+ | $ 0.0282 | $ 8.46 |
| 1,000+ | $ 0.025 | $ 25.00 |
| 4,000+ | $ 0.0224 | $ 89.60 |
| 8,000+ | $ 0.0211 | $ 168.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 200mA | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 500mA | |
| Resistance @ 25℃ | 550mΩ | |
| Time to Trip(Max) | 600ms | |
| Resistance - Post Trip (R1) (Max) | 3.5Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resettable overcurrent and overtemperature protection
- 0603 compact size
- Small footprint
- Low resistance
- Fast trip time
- RoHS compliant
Applications
AI Translation
- Computers
- Battery
- Mobile Phones
- Industrial Control
- Automotive Electronics
- Portable Electronics
- Multimedia Devices
- Gaming Consoles
- Telephony & Broadband Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



