BNstar SMD0603-010C-6V
| Manufacturer | BNstarAsian Brands |
| MPN | SMD0603-010C-6V |
| LCSC Part # | C47002328 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 100mA 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 100mA | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 300mA | |
| Height | 1mm | |
| Length | 1.85mm | |
| Width | 1.05mm | |
| Resistance @ 25℃ | 900mΩ | |
| Time to Trip(Max) | 600ms | |
| Resistance - Post Trip (R1) (Max) | 8Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resettable overcurrent and over-temperature protection
- Low resistance characteristics
- Compact 0603 package
- Fast trip response time
- Small footprint
- RoHS compliant
Applications
AI Translation
- Computers
- Industrial control
- Multimedia equipment
- Battery
- Automotive electronics
In-Stock: 7,900
7,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0374 | $ 0.75 |
| 200+ | $ 0.0295 | $ 5.90 |
| 600+ | $ 0.0256 | $ 15.36 |
| 4,000+ | $ 0.0227 | $ 90.80 |
| 8,000+ | $ 0.0204 | $ 163.20 |
| 20,000+ | $ 0.0192 | $ 384.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 100mA | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 300mA | |
| Height | 1mm | |
| Length | 1.85mm | |
| Width | 1.05mm | |
| Resistance @ 25℃ | 900mΩ | |
| Time to Trip(Max) | 600ms | |
| Resistance - Post Trip (R1) (Max) | 8Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resettable overcurrent and over-temperature protection
- Low resistance characteristics
- Compact 0603 package
- Fast trip response time
- Small footprint
- RoHS compliant
Applications
AI Translation
- Computers
- Industrial control
- Multimedia equipment
- Battery
- Automotive electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



