RUILON 2R500TK-8
| Manufacturer | RUILONAsian Brands |
| MPN | 2R500TK-8 |
| LCSC Part # | C47002291 |
| Packaging | Through Hole,D8xL6mm |
| Customer # | |
| Key Attributes | GDT 575V 600A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | RUILON | |
| Packaging | Through Hole,D8xL6mm | |
| Operating Temperature Range | -40℃~+125℃ | |
| Length | 62mm | |
| Height | 6mm | |
| Impulse Discharge Current | 600A | |
| Voltage - DC Spark Over (Nom) | 575V | |
| Capacitance | 1.5pF | |
| Diameter (φD) | 8mm | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The principle of gas discharge is used not only for overvoltage protection but also in switching applications. Unlike surge arresters, switching spark gaps are active components that work reliably even after igniting hundreds of thousands of times. RUILON 2RK - 8 series Switching Spark Gaps(SSG) can be used in all applications where high voltage pulses are generated, for example to ignite modern high - pressure gas discharge lamps such as xenon lamps in automotive headlights. Ignition performance is determined to a large degree by the properties of the switching component. An extremely fast switch is called for, which operates virtually without loss and with high insulation resistance in the non - conducting state. It should also be as compact as possible, rugged, highly reliable, and capable of operating over a wide temperature range.
Features
- Extremely long life time
- Stable performance over life
- Insensitive performance against variations in temperature
- Low switching losses
- Very short breakdown time
- High reliability by robust design
- Lead - free compliant
- RoHS and REACH compliant
- Non - Radioactive
Applications
- Igniters for architectural and automotive Xenon discharge lamps
- Electronic igniters for gas heating and gas domestic appliances, e.g., cookers
- Ignition of ultra - high pressure gas discharge lamps for data and video projectors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4607$ 0.3456 | $ 0.35 |
| 10+ | $ 0.3657$ 0.2743 | $ 2.74 |
| 30+ | $ 0.3246$ 0.2435 | $ 7.31 |
| 100+ | $ 0.2739$ 0.2055 | $ 20.55 |
| 500+ | $ 0.2502$ 0.1877 | $ 93.85 |
| 800+ | $ 0.2375$ 0.1782 | $ 142.56 |
Standard Packaging800/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | RUILON | |
| Packaging | Through Hole,D8xL6mm | |
| Operating Temperature Range | -40℃~+125℃ | |
| Length | 62mm | |
| Height | 6mm | |
| Impulse Discharge Current | 600A | |
| Voltage - DC Spark Over (Nom) | 575V | |
| Capacitance | 1.5pF | |
| Diameter (φD) | 8mm | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The principle of gas discharge is used not only for overvoltage protection but also in switching applications. Unlike surge arresters, switching spark gaps are active components that work reliably even after igniting hundreds of thousands of times. RUILON 2RK - 8 series Switching Spark Gaps(SSG) can be used in all applications where high voltage pulses are generated, for example to ignite modern high - pressure gas discharge lamps such as xenon lamps in automotive headlights. Ignition performance is determined to a large degree by the properties of the switching component. An extremely fast switch is called for, which operates virtually without loss and with high insulation resistance in the non - conducting state. It should also be as compact as possible, rugged, highly reliable, and capable of operating over a wide temperature range.
Features
- Extremely long life time
- Stable performance over life
- Insensitive performance against variations in temperature
- Low switching losses
- Very short breakdown time
- High reliability by robust design
- Lead - free compliant
- RoHS and REACH compliant
- Non - Radioactive
Applications
- Igniters for architectural and automotive Xenon discharge lamps
- Electronic igniters for gas heating and gas domestic appliances, e.g., cookers
- Ignition of ultra - high pressure gas discharge lamps for data and video projectors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



