LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV73315PDBVR product image
  • TLV73315PDBVR thumbnail 1
  • TLV73315PDBVR thumbnail 2
  • TLV73315PDBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV73315PDBVRRoHS

Manufacturer
MPN
TLV73315PDBVR
LCSC Part #
C469915
Packaging
SOT-23-5
Customer #
Key Attributes
300mA, low IQ, low-dropout capacitor-less regulator with enable function
Datasheetpdf iconTI TLV73315PDBVR
In-Stock: 195
195 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1563$ 0.78
50+$ 0.1235$ 6.18
150+$ 0.1095$ 16.43
500+$ 0.092$ 46.00
3,000+$ 0.0842$ 252.60
6,000+$ 0.0795$ 477.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage1.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)34uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current300mA
Output TypeFixed
FeaturesEnable control;Input under-voltage protection;Output discharge;Over Current Protection;Thermal shutdown;Short Circuit Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV733 series of low-dropout linear regulators (LDOs) are ultra-small, low quiescent current LDOs that can source 300 mA with good line and load transient performance. These devices provide a typical accuracy of 1%. The TLV733 series is designed with a modern capacitor-free architecture to ensure stability without an input or output capacitor. The removal of the output capacitor allows for a very small solution size, and can eliminate inrush current at startup. However, the TLV733 series is also stable with ceramic output capacitors if an output capacitor is necessary. The TLV733 also provides foldback current control during device power-up and enabling if an output capacitor is used. This functionality is especially important in battery-operated devices. The TLV733 provides an active pull-down circuit to quickly discharge output loads when disabled. The TLV733 series is available in standard DBV (SOT-23) and DQN (X2SON) packages.

Features

AI Translation
  • Input Voltage Range: 1.4 V to 5.5 V
  • Stable Operation With or Without Capacitors
  • Foldback Overcurrent Protection
  • Packages: 1.0 mm × 1.0 mm × 250 N (4), SOT-23 (5)
  • Very Low Dropout: 125 mV at 300 mA (3.3 VOUT)
  • Accuracy: 1% typical, 1.4% maximum
  • Low IQ: 34 μA
  • Available in Fixed-Output Voltages: 1.0 V to 3.3 V
  • High PSRR: 50 dB at 1 kHz
  • Active Output Discharge

Applications

AI Translation
  • Tablets
  • Smartphones
  • Notebook and Desktop Computers
  • Portable Industrial and Consumer Products
  • WLAN and Other PC Add-On Cards
  • Camera Modules