TI TPD4E110DPWR
| Manufacturer | |
| MPN | TPD4E110DPWR |
| LCSC Part # | C469885 |
| Packaging | X2-SON-4-EP(0.8x0.8) |
| Customer # | |
| Key Attributes | ESD DIODE 5.5VWM 13VC X2-SON-4-EP(0.8x0.8) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TI | |
| Packaging | X2-SON-4-EP(0.8x0.8) | |
| Clamping Voltage | 13V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 2.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 35W@8/20us | |
| Voltage - Breakdown | 7.5V | |
| Number of Channels | Four channels | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPD4E110 is a uni-directional Electrostatic Discharge (ESD) protection device with ultra-low capacitance. The device is constructed with a central ESD clamp and features two hiding diodes per channel to reduce the capacitive loading. Each channel is rated to dissipate ESD strikes above the maximum level specified in the IEC61000-4-2 level 4 international standard. The TPD4E110's ultra-low loading capacitance makes the device ideal for protecting high-speed signal pins.
Features
- Provides System Level ESD Protection for Low Voltage IO Interface
- IO Capacitance 0.45pF (Typ)
- IEC 61000-4-2 Level 4
- ±12kV (Contact Discharge)
- ±15kV (Air Gap Discharge)
- IEC61000-4-5 (Surge): 2.5A (8/20 μs)
- DC Breakdown Voltage 6.5V (Min)
- Ultra Low Leakage Current 1nA (Max)
- Low ESD Clamping Voltage
- Industrial Temperature Range: -40°C to 125°C
- Space Minimizing 0.8mm×0.8mm DPW Package
Applications
- USB 3.0
- HDMI 2.0
- LVDS
- DisplayPort
- PCI Express eSata Interfaces
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1514 | $ 0.76 |
| 50+ | $ 0.1483 | $ 7.42 |
| 150+ | $ 0.1462 | $ 21.93 |
| 500+ | $ 0.1441 | $ 72.05 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TI | |
| Packaging | X2-SON-4-EP(0.8x0.8) | |
| Clamping Voltage | 13V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 2.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 35W@8/20us | |
| Voltage - Breakdown | 7.5V | |
| Number of Channels | Four channels | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPD4E110 is a uni-directional Electrostatic Discharge (ESD) protection device with ultra-low capacitance. The device is constructed with a central ESD clamp and features two hiding diodes per channel to reduce the capacitive loading. Each channel is rated to dissipate ESD strikes above the maximum level specified in the IEC61000-4-2 level 4 international standard. The TPD4E110's ultra-low loading capacitance makes the device ideal for protecting high-speed signal pins.
Features
- Provides System Level ESD Protection for Low Voltage IO Interface
- IO Capacitance 0.45pF (Typ)
- IEC 61000-4-2 Level 4
- ±12kV (Contact Discharge)
- ±15kV (Air Gap Discharge)
- IEC61000-4-5 (Surge): 2.5A (8/20 μs)
- DC Breakdown Voltage 6.5V (Min)
- Ultra Low Leakage Current 1nA (Max)
- Low ESD Clamping Voltage
- Industrial Temperature Range: -40°C to 125°C
- Space Minimizing 0.8mm×0.8mm DPW Package
Applications
- USB 3.0
- HDMI 2.0
- LVDS
- DisplayPort
- PCI Express eSata Interfaces
C469885 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



