LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS62821DLCR product image
  • TPS62821DLCR thumbnail 1
  • TPS62821DLCR thumbnail 2
  • TPS62821DLCR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS62821DLCRRoHS

Manufacturer
MPN
TPS62821DLCR
LCSC Part #
C469860
Packaging
VSON-8(1.5x2)
Customer #
Key Attributes
5.5-V, 1-A, 2-A, 3-A Step-Down Converter Family with 1% Accuracy
Datasheetpdf iconTI TPS62821DLCR
In-Stock: 165
165 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0583$ 1.06
10+$ 0.8597$ 8.60
30+$ 0.762$ 22.86
100+$ 0.5976$ 59.76
500+$ 0.5389$ 269.45
1,000+$ 0.5096$ 509.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVSON-8(1.5x2)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching2.2MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Output discharge;Operating status indication;Light load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage2.4V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage600mV~4V
Output Current1A
Quiescent Current4uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS6282x is an all-purpose and easy to use synchronous step-down DC-DC converter with a very low quiescent current of only 4 μA. It supplies up to 3A output current (TPS62823) from a 2.4-V to 5.5-V input voltage. Based on the DCS-Control™ topology it provides a fast transient response. The internal reference allows to regulate the output voltage down to 0.6 V with a high feedback voltage accuracy of 1% over the junction temperature range of -40℃ to 125℃. The 1-A, 2-A, 3-A scalable pin-to-pin and BOM-to-BOM compatible device family can be used with small 470-nH inductors. The TPS6282x include an automatically entered power save mode to maintain high efficiency down to very light loads. The device features a Power Good signal and an internal soft start circuit. It is able to operate in 100% mode. For fault protection, it incorporates a HICCUP current limit as well as a thermal shutdown. The TPS6282x are packaged in a 2 mm x 1.5 mm QFN-8 package.

Features

AI Translation
  • DCS-Control™ topology
  • 26-mΩ/25-mΩ internal power switches (TPS62823)
  • Up to 3-A output current (TPS62823)
  • Very low quiescent current of 4 μA
  • Switching frequency of typically 2.2 MHz
  • 1% feedback voltage accuracy (full temp. range)
  • Enable (EN) and power good (PG)
  • Adjustable output voltage from 0.6 V to 4 V
  • 100% duty-cycle mode
  • Internal soft-start circuitry
  • Seamless power save mode transition
  • Undervoltage lockout
  • Active output discharge
  • Cycle-by-cycle current limit
  • HICCUP short-circuit protection
  • Over temperature protection
  • CISPR11 class B compliant
  • Create a custom design using the TPS62822 with the WEBENCH Power Designer

Applications

AI Translation
  • POL supply in portable/battery powered devices
  • Factory and building automation
  • Mobile computing, networking cards
  • Solid state drive
  • Data terminal, point of sale
  • Servers, projectors, printers