TI SN74HC42DR
| Manufacturer | |
| Mfr. Part # | SN74HC42DR |
| LCSC Part # | C469858 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | 4-LINE TO 10-LINE DECODERS(1 of 10) |
| Description | 4/10 2V~6V 80uA 38ns@4.5V,50pF SOIC-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
5,741
5,741
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5012 | $ 0.50 |
10+ | $ 0.4241 | $ 4.24 |
30+ | $ 0.3695 | $ 11.09 |
100+ | $ 0.3245 | $ 32.45 |
500+ | $ 0.3101 | $ 155.05 |
1,000+ | $ 0.302 | $ 302.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$