LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM4120AIM5X-5.0/NOPB product image
Images for reference only

TI LM4120AIM5X-5.0/NOPBRoHS

Manufacturer
MPN
LM4120AIM5X-5.0/NOPB
LCSC Part #
C469844
Packaging
SOT-23-5
Customer #
Key Attributes
Precision Micropower Low Dropout Voltage Reference
Datasheetpdf iconTI LM4120AIM5X-5.0/NOPB
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23-5
Output Voltage5V
Quiescent Current160uA
Tolerance±0.2%
Voltage - Supply2V~12V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz20uVp-p
Output Current5mA
FeaturesEnable/disable
Noise - 10Hz to 10kHz36uVp-p
Output TypeFixed
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LM4120 device is a precision low-power, low dropout bandgap voltage reference with up to 5-mA output current source and sink capability. This series reference operates with input voltages as low as 2 V and up to 12 V, consuming 160-μA (typical) supply current. In power-down mode, device current drops to less than 2 μA. The LM4120 comes in two grades (A and Standard) and seven voltage options for greater flexibility. The best grade devices (A) have an initial accuracy of 0.2%, while the standard have an initial accuracy of 0.5%, both with a temperature coefficient of 50 ppm/°C ensured from -40°C to 125°C. The very low dropout voltage, low supply current, and power-down capability of the LM4120 make this product an ideal choice for battery-powered and portable applications. The device performance is ensured over the industrial temperature range (-40°C to 85°C), while certain specifications are ensured over the extended temperature range (-40°C to 125°C). Contact TI for full specifications over the extended temperature range. The LM4120 is available in a standard 5-pin SOT-23 package.

Features

AI Translation
  • Small SOT23-5 Package
  • Low Dropout Voltage: 120 mV Typical at 1 mA
  • High Output Voltage Accuracy: 0.2%
  • Source and Sink Current Output: ±5 mA
  • Supply Current: 160 μA Typical
  • Low Temperature Coefficient: 50 ppm/°C
  • Enable Pin
  • Fixed Output Voltages: 1.8, 2.048, 2.5, 3, 3.3, 4.096, and 5 V
  • Industrial Temperature Range: -40°C to 85°C

Applications

AI Translation
  • Portable, Battery-Powered Equipment
  • Instrumentation and Process Control
  • Automotive and Industrial
  • Test Equipment
  • Data Acquisition Systems
  • Precision Regulators
  • Battery Chargers
  • Base Stations
  • Communications
  • Medical Equipment